Print Page
11.807 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.775 |
10+ | €0.678 |
100+ | €0.584 |
500+ | €0.561 |
1000+ | €0.457 |
Price for:Each
Minimum: 1
Multiple: 1
€0.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 8576
Order Code2084551
Product RangeD Sub
Technical Datasheet
For Use WithStandard D Sub Connectors
Contact GenderPin
Contact Material-
Contact Plating-
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeD Sub
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 67 000 8576 from Harting is a Han D sub turned male crimp contact with performance level PL1.
- Wire cross section of 0.25mm² to 0.52mm² (24AWG to 20AWG)
- DIN 41 652 and CECC 75 301-802 approved
Technical Specifications
For Use With
Standard D Sub Connectors
Contact Material
-
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (27-Jun-2024)
Contact Gender
Pin
Contact Plating
-
Wire Size AWG Min
24AWG
Product Range
D Sub
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000172