Print Page
Image is for illustrative purposes only. Please refer to product description.
808 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.220 |
10+ | €2.630 |
100+ | €2.030 |
250+ | €1.860 |
500+ | €1.640 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€3.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 67 000 9973
Order Code2112514
Technical Datasheet
Product Range-
Screw Length18mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09 67 000 9973 is a 18mm Female Screw Lock with nut. 4-40 UNC thread, panel locking side for D-sub connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (27-Jun-2024)
Screw Length
18mm
Thread Size - Imperial
4-40 UNC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402