Print Page
384 In Stock
1.300 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.060 |
10+ | €3.790 |
100+ | €3.110 |
250+ | €2.710 |
500+ | €2.640 |
Price for:Each
Minimum: 1
Multiple: 1
€5.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 181 7420
Order Code1707685
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderSocket
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min-
Contact Termination TypeSolder
Product RangeD Sub-M
Product Overview
The 09 69 181 7420 is a D-sub mixed Straight Female Power Contact for cable applications. 10A rating and solder cup termination. Class 3 performance level.
Applications
Industrial
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Copper
Wire Size AWG Max
16AWG
Contact Termination Type
Solder
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
D Sub-M
Technical Docs (2)
Alternatives for 09 69 181 7420
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001801