Print Page
3.945 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.720 |
10+ | €3.550 |
100+ | €3.020 |
250+ | €2.640 |
500+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€4.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09 69 181 7421
Order Code1200476
Product RangeD Sub-M
Technical Datasheet
For Use WithD Sub Connectors
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeSolder Cup
Product RangeD Sub-M
SVHCLead (17-Jan-2023)
Product Overview
09 69 181 7421 is a D-sub mixed straight female power contact for cable applications.
- Rated current: ≤20A
- Solder termination
- 2.5 to 4mm² conductor cross-section
- 14 to 12AWG conductor cross-section
- Contact resistance is ≤ 1mohm
- Stripping length is 7.5mm
- Limiting temperature range from -55 to +155°C
- Performance level is 3
- Mating cycles is ≥ 50
- Copper alloy contact and locking material
Technical Specifications
For Use With
D Sub Connectors
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Solder Cup
SVHC
Lead (17-Jan-2023)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
D Sub-M
Technical Docs (3)
Alternatives for 09 69 181 7421
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041