Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.230 |
10+ | €20.950 |
25+ | €19.980 |
100+ | €19.240 |
250+ | €18.640 |
Price for:Each
Minimum: 1
Multiple: 1
€24.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09000005092
Order Code2842344
Technical Datasheet
Product Range-
Thread Size - Metric-
Thread Size - Imperial-
Cable Gland MaterialMetal
Gland ColourWhite
Cable Diameter Min11.5mm
Cable Diameter Max15.5mm
IP / NEMA RatingIP68
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09000005092 is a white Universal Cable Gland made of metal. It is suitable for use with the PG cable entry. It features universal cable protection.
- IP68 Protection rating
Applications
Industrial
Technical Specifications
Product Range
-
Thread Size - Imperial
-
Gland Colour
White
Cable Diameter Max
15.5mm
SVHC
No SVHC (17-Dec-2015)
Thread Size - Metric
-
Cable Gland Material
Metal
Cable Diameter Min
11.5mm
IP / NEMA Rating
IP68
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84849000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06576