Print Page
Image is for illustrative purposes only. Please refer to product description.
389 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.780 |
10+ | €10.090 |
25+ | €8.490 |
100+ | €8.280 |
250+ | €8.070 |
Price for:Each
Minimum: 1
Multiple: 1
€12.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0906 215 2821
Order Code1096948
Product Range-
No. of Contacts15Contacts
Pitch Spacing10.16mm
No. of Rows2 Row
Rows Loadedz + d
Contact PlatingSilver Plated Contacts
Contact MaterialCopper
No. of Mating Cycles500
Product Overview
The 0906 215 2821 from Harting is a low profile DIN power female connector with solder pins. It is a 10.16mm pitch, 15 positions, DIN 41 612 type H15 female connector.
- Performance level 1 according to IEC 60 603-2 standard
- Maximum working current is 15A
- Temperature range from -55°C to 125°C
- Thermoplastic resin glass fibre filled moulding
- Copper alloy with gold plated contacts
Applications
Industrial
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Rows
2 Row
Contact Plating
Silver Plated Contacts
No. of Mating Cycles
500
No. of Contacts
15Contacts
Pitch Spacing
10.16mm
Rows Loaded
z + d
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608