Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €265.570 |
| 5+ | €241.300 |
| 10+ | €236.470 |
| 25+ | €231.650 |
| 50+ | €226.820 |
Price for:Each
Minimum: 1
Multiple: 1
€265.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No090700122200
Order Code2800537
Product Rangehar-SAB Series
Input Connection Type10m Cable
Cable Length10m
No. of Ports8Ports
Output TypeM12 Connector - 5 Pole
No. of Output Ports8Ports
Product Rangehar-SAB Series
IP RatingIP68
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Input Connection Type
10m Cable
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP68
Cable Length
10m
Output Type
M12 Connector - 5 Pole
Product Range
har-SAB Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1