Print Page
47 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €31.990 |
5+ | €31.520 |
10+ | €31.040 |
25+ | €30.140 |
50+ | €29.210 |
Price for:Each
Minimum: 1
Multiple: 1
€31.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09120022651
Order Code2842757
Product RangeHan Q
Technical Datasheet
Product RangeHan Q
No. of Contacts3Contacts
Heavy Duty Connector TypeInsert
No. of Contacts2+PE Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Pin
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09120022651 from Harting is a Han® Q male insert.
- Han® Q 2/0 axial screw termination
- 2 contact, 3A size
- 4 to 10mm² conductor cross-section
- Voltage rating is 400V, current rating is 40A
- Limiting temperature range from -40°C to +125°C
- Tightening torque is 1.8Nm
- Mating cycles is ≥500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han Q
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Pin
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
3Contacts
No. of Contacts
2+PE Contacts
Gender
Plug
Current Rating
40A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0289