Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.920 |
5+ | €40.080 |
10+ | €39.230 |
25+ | €37.650 |
50+ | €36.900 |
Price for:Each
Minimum: 1
Multiple: 1
€40.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09140203113
Order Code2842819
Technical Datasheet
Product Range-
No. of Contacts20Contacts
Heavy Duty Connector TypeInsert
No. of Contacts20 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating4A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09140203113 from Harting is a Han® shielded module insert. It is suitable for the transmission of sensitive signals (e.g. bus signals).
- Crimp termination
- Female insert with 20 contacts
- 0.09 to 0.52mm² conductor cross-section
- Voltage rating is 32V, current rating is 4A
- Limiting temperature range from -40°C to +85°C
- Mating cycles is ≥500
- Nickel plated zinc die-cast/LCP insert
- Contact resistance is ≤ 4mohm
Technical Specifications
Product Range
-
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
No. of Contacts
20Contacts
No. of Contacts
20 Contacts
Gender
Receptacle
Current Rating
4A
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536