Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09151193001
Order Code3221218
Product RangeHan Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHARTING
Manufacturer Part No09151193001
Order Code3221218
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
No. of Positions19 Positions
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Han Series M23 Sensor Housing Connectors
Connector Shell SizeM23
Contact Material-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Contact Gender
Pin
Contact Plating
-
Connector Shell Size
M23
SVHC
No SVHC (08-Jul-2021)
No. of Positions
19 Positions
Contact Termination Type
Crimp
For Use With
Harting Han Series M23 Sensor Housing Connectors
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268