Print Page
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.64 |
| 10+ | €8.17 |
| 25+ | €7.43 |
| 100+ | €7.17 |
| 250+ | €7.00 |
Price for:Each
Minimum: 1
Multiple: 1
€8.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No09156063101
Order Code2921746
Product RangeHan
Technical Datasheet
Product RangeHan
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Han Series M23 Sensor Housing Connectors
Insert Arrangement-
Connector Shell SizeM23
Contact Material-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Han
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
5Contacts
Contact Termination Type
Crimp
For Use With
Harting Han Series M23 Sensor Housing Connectors
Connector Shell Size
M23
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592