Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.020 |
10+ | €8.130 |
25+ | €7.860 |
100+ | €7.590 |
250+ | €7.390 |
Price for:Each
Minimum: 1
Multiple: 1
€9.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09156083001
Order Code2921743
Product RangeHan
Technical Datasheet
Product RangeHan
No. of Contacts7Contacts
Contact GenderPin
Contact Termination TypeCrimp
Contact Plating-
For Use WithHarting Han Series M23 Sensor Housing Connectors
Insert Arrangement-
Connector Shell SizeM23
Contact Material-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han
Contact Gender
Pin
Contact Plating
-
Insert Arrangement
-
Contact Material
-
No. of Contacts
7Contacts
Contact Termination Type
Crimp
For Use With
Harting Han Series M23 Sensor Housing Connectors
Connector Shell Size
M23
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079