Print Page
569 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.450 |
10+ | €10.400 |
25+ | €9.530 |
100+ | €9.340 |
250+ | €9.150 |
Price for:Each
Minimum: 1
Multiple: 1
€11.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0920 003 0301
Order Code314730
Product RangeHan A
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHan 3A Hoods & Inserts
Product RangeHan A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0920 003 0301 is a Han® A straight bulkhead Mounted Housing with zinc-plated steel double locking lever, size-3A shell, RAL 7037 (grey) powder-coated die-cast zinc housing.
- IP44/IP67 Protection rating
- -40 to 125°C Temperature range
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
1 Lever
For Use With
Han 3A Hoods & Inserts
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
Han A
Technical Docs (3)
Alternatives for 0920 003 0301
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031751