Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No0921 007 3031
Order Code151845
Product RangeHan Series
Technical Datasheet
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.070 |
10+ | €5.280 |
100+ | €5.170 |
250+ | €5.070 |
500+ | €4.960 |
Price for:Each
Minimum: 1
Multiple: 1
€6.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0921 007 3031
Order Code151845
Product RangeHan Series
Technical Datasheet
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts7Contacts
Contact GenderPin
No. of Rows3Rows
Contact Termination TypeCrimp
Connector Shell Size3A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Product Overview
The 0921 007 3031 is a Han D 7-contact Male Insert Crimp with for Harting Han D® 3A series connectors. 0.14 to 2.5mm² wire cross section area with crimp terminals. Made of polycarbonate, RAL 7032 (light grey) colour.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Copper
Connector Mounting
Cable Mount
No. of Contacts
7Contacts
No. of Rows
3Rows
Connector Shell Size
3A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0921 007 3031
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008