Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €62.590 |
5+ | €61.150 |
10+ | €59.580 |
25+ | €57.620 |
50+ | €55.980 |
Price for:Each
Minimum: 1
Multiple: 1
€62.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09210152701
Order Code2921806
Product RangeHan D
Technical Datasheet
Product RangeHan D
Heavy Duty Connector TypeInsert
No. of Contacts15Contacts
No. of Contacts15 Contacts
Rectangular Shell Size10A
Heavy Duty Contact TypeWire Wrap Socket
Current Rating10A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han D
No. of Contacts
15Contacts
Rectangular Shell Size
10A
Heavy Duty Contact Type
Wire Wrap Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
15 Contacts
Gender
Receptacle
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04742