Print Page
3 In Stock
52 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.530 |
10+ | €28.370 |
25+ | €26.020 |
100+ | €25.500 |
250+ | €24.980 |
Price for:Each
Minimum: 1
Multiple: 1
€29.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 010 0301
Order Code100301
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size10B
For Use WithHan 10B Hoods & Inserts
Product RangeHan B
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0930 010 0301 is a Han A Bulkhead Mounted Housing for 10A series industrial connectors. Single locking lever panel base and low construction. Made of aluminium die cast with powder-coated surface, RAL 7037 (grey) locking element, polycarbonate + stainless steel locking lever, NBR seal.
- UL94V-0 Flammability rating
- IP65 Protection rating
- NEMA type-4, 4X, 12
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 10B Hoods & Inserts
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Aluminium Body
Rectangular Shell Size
10B
Product Range
Han B
Alternatives for 0930 010 0301
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112491