Print Page
172 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.580 |
5+ | €29.610 |
10+ | €27.640 |
25+ | €26.790 |
50+ | €25.940 |
Price for:Each
Minimum: 1
Multiple: 1
€31.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0930 016 0301
Order Code160301
Product RangeHan B
Technical Datasheet
Heavy Duty Connector TypeBase, Bulkhead Mount
Connector Body MaterialAluminium Body
Locking Type2 Lever
Rectangular Shell Size16B
For Use WithHan 16B Hoods & Inserts
Product RangeHan B
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 0930 016 0301 from Harting is a Han 16B HBM bulkhead mounted hood/housing with double locking lever. It is available with 16B size and Han-Easy lock facility.
- Polycarbonate and stainless steel locking lever
- Limiting temperature range from -40°C to 125°C
- Grey colour (RAL 7037) locking element
- Grey colour (RAL 7037) powder coated aluminium die-cast hood/housing
- NBR (nitrile butadiene rubber) seal
- UL94 V-0 flammability
- NEMA type 4/4X/12 protection class according to UL 50 standard
- UL and GL approved
- IP65 degree of protection according to DIN EN 60 529 standard
- Panel cut out of 82mm x 35mm
Technical Specifications
Heavy Duty Connector Type
Base, Bulkhead Mount
Locking Type
2 Lever
For Use With
Han 16B Hoods & Inserts
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Aluminium Body
Rectangular Shell Size
16B
Product Range
Han B
Technical Docs (3)
Alternatives for 0930 016 0301
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12