Print Page
33 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €38.860 |
5+ | €38.090 |
10+ | €37.320 |
25+ | €35.790 |
50+ | €35.070 |
Price for:Each
Minimum: 1
Multiple: 1
€38.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0931 006 2601
Order Code314821
Product RangeHan HsB
Technical Datasheet
Product RangeHan HsB
Heavy Duty Connector TypeInsert
No. of Contacts7Contacts
No. of Contacts7 Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max10AWG
Current Rating35A
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 09310062601 is a 6-position Han 6 HSB Male Insert for 16B series connectors. 1.5 to 6mm² wire cross section area with screw terminals. Polycarbonate insert material with copper alloy contacts and silver plated surface contacts.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han HsB
No. of Contacts
7Contacts
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
Current Rating
35A
Contact Material
Copper Alloy
SVHC
No SVHC (27-Jun-2024)
Heavy Duty Connector Type
Insert
No. of Contacts
7 Contacts
Gender
Plug
Wire Size AWG Max
10AWG
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0931 006 2601
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086