Print Page
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.560 |
5+ | €44.640 |
10+ | €43.710 |
25+ | €41.980 |
50+ | €41.140 |
Price for:Each
Minimum: 1
Multiple: 1
€45.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0933 024 2616
Order Code151843
Product RangeHan ES
Technical Datasheet
Product RangeHan ES
No. of Contacts25Contacts
Heavy Duty Connector TypeInsert
No. of Contacts25 Contacts
Rectangular Shell Size24B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min26AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Product Overview
The 09330242616 is a 24-contact rectangular Han ES Male Cage-clamp Terminal Insert, 24B size, 0.14 to 2.5mm² wire cross section area with cage-clamp terminals. Made of polycarbonate, RAL 7032 (light grey) color insert.
- 500 Mating cycles
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
Han ES
Heavy Duty Connector Type
Insert
Rectangular Shell Size
24B
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
Contact Material
Copper Alloy
No. of Contacts
25Contacts
No. of Contacts
25 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
26AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 0933 024 2616
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045