Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €44.740 |
5+ | €43.710 |
10+ | €42.590 |
25+ | €41.190 |
50+ | €40.020 |
Price for:Each
Minimum: 1
Multiple: 1
€44.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330064739
Order Code2842787
Product RangeHan ES AV
Technical Datasheet
Product RangeHan ES AV
Heavy Duty Connector TypeInsert
No. of Contacts6Contacts
No. of Contacts6 Contacts
Rectangular Shell Size6B
Heavy Duty Contact TypeCage Clamp Socket
Current Rating16A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09330064739 from Harting is a Han®ES AV female insert.
- Cage-clamp termination
- Single contour (SK), right hand version, terminal block connector
- 6 contact, PE contact
- 0.14 to 2.5mm² conductor cross-section
- Voltage rating is 500V, current rating is 16A
- Contact resistance is ≤ 4mohm
- Limiting temperature is -40 to +125°C
- Mating cycles is ≥ 500
- RAL 7032 (pebble grey) polycarbonate insert, silver plated copper alloy contacts
Technical Specifications
Product Range
Han ES AV
No. of Contacts
6Contacts
Rectangular Shell Size
6B
Heavy Duty Contact Type
Cage Clamp Socket
Contact Material
Copper Alloy
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
16A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102