Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €23.440 |
10+ | €22.510 |
25+ | €20.630 |
100+ | €20.220 |
250+ | €19.800 |
Price for:Each
Minimum: 1
Multiple: 1
€23.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330162611
Order Code2842624
Product RangeHan E
Technical Datasheet
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts32Contacts
No. of Contacts32 Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypeScrew Pin
Current Rating16A
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09330162611 is a 16-contact light gray male Han 16E Insert with screw terminal, made of polycarbonate. It accepts 18 to 14AWG wire.
- 16A Rated current
- 500V Rated voltage
Applications
Industrial, Power Management
Technical Specifications
Product Range
Han E
No. of Contacts
32Contacts
Rectangular Shell Size
32B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
32 Contacts
Gender
Plug
Current Rating
16A
Technical Docs (3)
Alternatives for 09330162611
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0863