Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €28.130 |
5+ | €27.570 |
10+ | €27.010 |
25+ | €25.880 |
50+ | €24.720 |
Price for:Each
Minimum: 1
Multiple: 1
€28.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242611
Order Code2842625
Product RangeHan E
Technical Datasheet
Product RangeHan E
Heavy Duty Connector TypeInsert
No. of Contacts48Contacts
No. of Contacts48 Contacts
Rectangular Shell Size48B
Heavy Duty Contact TypeScrew Pin
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min18AWG
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 09330242611 is a 24-contact Connector Insert made of RAL 7032 (light gray) polycarbonate. The male insert comes with screw terminals and accepts 18 to 14AWG wire. It is suitable for use with the Han E® series.
- ≥500 Mating cycles
- ≤1mΩ Contact resistance
- 16A Rated current
- 500V Rated voltage
- 6kV Rated impulse voltage
- 3 Degree of pollution
- UL94V-0 Flammability rated insert
- ≥10Ω Insulation resistance
Applications
Industrial
Technical Specifications
Product Range
Han E
No. of Contacts
48Contacts
Rectangular Shell Size
48B
Heavy Duty Contact Type
Screw Pin
Current Rating
16A
SVHC
No SVHC (17-Dec-2015)
Heavy Duty Connector Type
Insert
No. of Contacts
48 Contacts
Gender
Plug
Wire Size AWG Max
14AWG
Wire Size AWG Min
18AWG
Technical Docs (3)
Alternatives for 09330242611
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1151