Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.790 |
5+ | €31.170 |
10+ | €30.540 |
25+ | €29.240 |
50+ | €27.970 |
Price for:Each
Minimum: 1
Multiple: 1
€31.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09330242711
Order Code2842621
Product RangeHan E
Technical Datasheet
Product RangeHan E
No. of Contacts48Contacts
Heavy Duty Connector TypeInsert
No. of Contacts48 Contacts
Rectangular Shell Size48B
Heavy Duty Contact TypeScrew Socket
Wire Size AWG Max14AWG
Current Rating16A
Wire Size AWG Min18AWG
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
Han E
Heavy Duty Connector Type
Insert
Rectangular Shell Size
48B
Heavy Duty Contact Type
Screw Socket
Current Rating
16A
Contact Plating
Silver Plated Contacts
No. of Contacts
48Contacts
No. of Contacts
48 Contacts
Gender
Receptacle
Wire Size AWG Max
14AWG
Wire Size AWG Min
18AWG
SVHC
No SVHC (17-Dec-2015)
Technical Docs (3)
Alternatives for 09330242711
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124