Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €141.690 |
| 5+ | €138.150 |
| 10+ | €135.390 |
| 25+ | €132.620 |
| 50+ | €129.860 |
Price for:Each
Minimum: 1
Multiple: 1
€141.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09454521979
Order Code3262459
Product RangeHar-Port
Technical Datasheet
Product RangeHar-Port
Current Rating-
Voltage Rating VAC-
USB StandardUSB 2.0
No. of USB Ports1 Port
USB Connector TypeUSB Type A
No. of Outlets-
Connector ColourNatural
Connector MountingPanel Mount
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Har-Port
Voltage Rating VAC
-
No. of USB Ports
1 Port
No. of Outlets
-
Connector Mounting
Panel Mount
Current Rating
-
USB Standard
USB 2.0
USB Connector Type
USB Type A
Connector Colour
Natural
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.051709