Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.190 |
10+ | €14.630 |
25+ | €13.060 |
100+ | €12.350 |
250+ | €12.100 |
Price for:Each
Minimum: 1
Multiple: 1
€16.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09565004701
Order Code2752300
No. of Positions78Ways
Connector TypeHigh Density D Sub
Connector Shell SizeDD
Product Range-
Connector Body MaterialSteel Body
For Use WithHarting High Density D Sub Crimp Socket Contacts
Technical Specifications
No. of Positions
78Ways
Connector Shell Size
DD
Gender
Receptacle
For Use With
Harting High Density D Sub Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
-
Connector Body Material
Steel Body
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for 09565004701
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0168