Print Page
Image is for illustrative purposes only. Please refer to product description.
318 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.294 |
100+ | €0.265 |
500+ | €0.245 |
1000+ | €0.223 |
2500+ | €0.202 |
Price for:Each
Minimum: 10
Multiple: 10
€2.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No09670007277
Order Code2752324
Technical Datasheet
For Use WithHarting D-Sub Crimp Connectors
Contact GenderSocket
Contact MaterialGold Plated Contacts
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
For Use With
Harting D-Sub Crimp Connectors
Contact Material
Gold Plated Contacts
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (17-Dec-2015)
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014