Print Page
Image is for illustrative purposes only. Please refer to product description.
101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.670 |
10+ | €9.350 |
25+ | €8.090 |
100+ | €7.010 |
250+ | €6.870 |
Price for:Each
Minimum: 1
Multiple: 1
€12.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 09670250333 is a 25-position D-sub metal Side Entry Hood for DB series connectors, with grommet termination and screws 4-40 UNC thread.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
45°
SVHC
No SVHC (17-Dec-2015)
D Sub Shell Size
DB
Connector Body Material
Metal Body
Technical Docs (3)
Alternatives for 09670250333
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05868