Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €13.310 |
10+ | €10.140 |
25+ | €9.940 |
100+ | €9.730 |
250+ | €9.530 |
Price for:Each
Minimum: 1
Multiple: 1
€13.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No0970 006 2616
Order Code3414772
Product RangeStaf
Technical Datasheet
Product RangeStaf
No. of Contacts6Contacts
Heavy Duty Connector TypeInsert
No. of Contacts6 Contacts
Rectangular Shell Size3A
Heavy Duty Contact TypeScrew Socket
Current Rating10A
Wire Size AWG Max16AWG
Wire Size AWG Min16AWG
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 09700062616 is a 6-contact male Staf Insert with screw terminal, made of polyamide with silver plated copper alloy contacts. It accepts 16AWG wire.
- 10A Rated current
- 25VAC Rated voltage
- -40 to 100°C Limiting temperature range
Applications
Industrial, Power Management
Technical Specifications
Product Range
Staf
Heavy Duty Connector Type
Insert
Rectangular Shell Size
3A
Heavy Duty Contact Type
Screw Socket
Wire Size AWG Max
16AWG
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
No. of Contacts
6Contacts
No. of Contacts
6 Contacts
Gender
Receptacle
Current Rating
10A
Wire Size AWG Min
16AWG
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018