Print Page
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.200 |
10+ | €16.460 |
25+ | €15.760 |
100+ | €15.440 |
250+ | €15.130 |
Price for:Each
Minimum: 1
Multiple: 1
€17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 19 41 016 0301 is a Connector Bulkhead Housing made of fibre-glass reinforced polyamide. This housing features fibre-glass reinforced polyamide single locking lever and NBR seal. It is suitable for Han-Eco® connectors.
- UL94V-0 Locking lever flammability rating
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Housing
Connector Shell Size
16B
Product Range
Han-Eco
Connector Body Material
Nylon (Polyamide), Glass Filled Body
For Use With
Han-Modular Series Connectors
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.101