Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €39.750 |
5+ | €38.960 |
10+ | €38.160 |
25+ | €37.370 |
50+ | €36.570 |
Price for:Each
Minimum: 1
Multiple: 1
€39.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19 41 124 0423
Order Code1892256
Product RangeHan-Eco
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Cable Exit Angle180°
Locking Type2 Lever
Rectangular Shell Size24B
For Use WithHan 24B Inserts & Bases
Product RangeHan-Eco
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Cable Exit Angle
180°
Rectangular Shell Size
24B
Product Range
Han-Eco
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Locking Type
2 Lever
For Use With
Han 24B Inserts & Bases
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053887