Print Page
39 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €41.180 |
5+ | €40.360 |
10+ | €39.530 |
25+ | €37.890 |
50+ | €37.130 |
Price for:Each
Minimum: 1
Multiple: 1
€41.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19 41 124 0523
Order Code1892257
Product RangeHan-Eco
Technical Datasheet
Accessory TypeHood with Cable Gland
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Shell Size24B
Locking Type1 Lever
Rectangular Shell Size24B
For Use WithHan 24B Connectors
Cable Exit Angle90°
Product RangeHan-Eco
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 19 41 124 0523 is a Connector Backshell Hood with an integrated cable gland. It is made of fibre-glass reinforced polyamide. This side entry hood features fibre-glass reinforced polyamide double locking lever. It is suitable for Han-Eco® connectors.
- UL94V-0 Locking lever flammability rating
- IP65 Protection
Applications
Industrial
Technical Specifications
Accessory Type
Hood with Cable Gland
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Locking Type
1 Lever
For Use With
Han 24B Connectors
Product Range
Han-Eco
Heavy Duty Connector Type
Hood, Side Entry
Connector Shell Size
24B
Rectangular Shell Size
24B
Cable Exit Angle
90°
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283041