Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.880 |
10+ | €23.670 |
25+ | €22.880 |
100+ | €22.420 |
250+ | €21.960 |
Price for:Each
Minimum: 1
Multiple: 1
€24.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005090
Order Code1707716
Technical Datasheet
Product Range-
Thread Size - MetricM25
Cable Gland MaterialBrass
Gland ColourMetallic - Nickel Finish
Cable Diameter Min9mm
Cable Diameter Max16mm
IP / NEMA RatingIP68
Product Overview
The 19000005090 is a 9 to 16mm Cable Clamp made of brass. Cable entry protection with M25 metric cable entries (IP68).
- 12Nm Tightening torque
Applications
Industrial
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
9mm
IP / NEMA Rating
IP68
Thread Size - Metric
M25
Gland Colour
Metallic - Nickel Finish
Cable Diameter Max
16mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052