Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €24.670 |
5+ | €24.370 |
10+ | €24.060 |
25+ | €23.440 |
50+ | €22.970 |
Price for:Each
Minimum: 1
Multiple: 1
€24.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19461160545
Order Code2564856
Product RangeHan-Eco
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Connector Body MaterialNylon (Polyamide), Fibreglass Reinforced
Cable Exit Angle90°
Locking Type-
Rectangular Shell Size16A
For Use WithHarting Han-Eco Series Size 16A Inserts
Product RangeHan-Eco
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Cable Exit Angle
90°
Rectangular Shell Size
16A
Product Range
Han-Eco
Connector Body Material
Nylon (Polyamide), Fibreglass Reinforced
Locking Type
-
For Use With
Harting Han-Eco Series Size 16A Inserts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0815