Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €13.200 |
Price for:Each
Minimum: 1
Multiple: 1
€13.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No21 03 375 2400
Order Code2493282
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.6"
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 21 03 375 2400 is a 0.5m D-coded Sensor Cable with 4-position M12 straight panel feed-through receptacle to free/stripped ends connection.
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M12 Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
500mm
Product Range
-
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
19.6"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0286