Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No24020160010
Order Code2523212
Product RangeHa-VIS eCon 2000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €403.520 |
Price for:Each
Minimum: 1
Multiple: 1
€403.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No24020160010
Order Code2523212
Product RangeHa-VIS eCon 2000 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 2000 Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
SVHC
No SVHC (08-Jul-2021)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 2000 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5