Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No24030160000
Order Code2580276
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
8 In Stock
7 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €569.190 |
| 2+ | €542.400 |
| 5+ | €515.620 |
Price for:Each
Minimum: 1
Multiple: 1
€569.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No24030160000
Order Code2580276
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 3000 Series
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 3000 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678132