Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No24030160010
Order Code2523213
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €418.400 |
Price for:Each
Minimum: 1
Multiple: 1
€418.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No24030160010
Order Code2523213
Product RangeHa-VIS eCon 3000 Series
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeUnmanaged Fast Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product RangeHa-VIS eCon 3000 Series
Product Overview
The 24030160010 is a 16-port Ha-VIS eCon 3160B-A fast Ethernet Switch allows for quick expansion and/or reconstruction of network infrastructures. The slender design of the switch enables an extremely high packing density on the DIN rail. The selection includes various combinations of variants with RJ45 and fibre optic ports. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.
- 24/48VDC Power supply
- Fast Ethernet non-blocking switch architecture
- Surge protection and reverse polarity protection
- Minimum energy consumption due to energy-efficient Ethernet
- IP30 Protection
Applications
Communications & Networking, Commercial, Industrial
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Unmanaged Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
Ha-VIS eCon 3000 Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65