Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No33506869248003
Order Code3955397
Product RangeHan S Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €141.430 |
5+ | €137.900 |
10+ | €135.140 |
Price for:Each
Minimum: 1
Multiple: 1
€141.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No33506869248003
Order Code3955397
Product RangeHan S Series
Technical Datasheet
Connector to Connector90° Receptacle to 90° Receptacle
Cable Length - Metric300mm
Current Rating200A
Voltage Rating1.5kV
Jacket ColourBlack
Product RangeHan S Series
Cable Length - Imperial11.8"
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Connector to Connector
90° Receptacle to 90° Receptacle
Current Rating
200A
Jacket Colour
Black
Cable Length - Imperial
11.8"
Cable Length - Metric
300mm
Voltage Rating
1.5kV
Product Range
Han S Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001