Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No39500030111
Order Code3846483
Product RangeHan-Port Series
Your Part Number
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.990 |
| 5+ | €112.380 |
| 10+ | €103.780 |
| 25+ | €97.660 |
Price for:Each
Minimum: 1
Multiple: 1
€120.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No39500030111
Order Code3846483
Product RangeHan-Port Series
Connector Type-
Connector Type-
No. of Ports3Ports
LAN CategoryCat5e
Rack U Height-
Product RangeHan-Port Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type
-
No. of Ports
3Ports
Rack U Height
-
SVHC
No SVHC (25-Jun-2025)
Connector Type
-
LAN Category
Cat5e
Product Range
Han-Port Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068494
Product traceability