Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.820 |
5+ | €33.140 |
10+ | €28.160 |
Price for:Each
Minimum: 1
Multiple: 1
€36.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 002600
Order Code9637311
Product RangeHan Series
Product RangeHan Series
Connector MountingPanel Mount
No. of Contacts16Contacts
No. of Rows2Rows
Contact GenderSocket
Contact Termination TypeScrew
Connector Shell Size16A
Contact MaterialCopper
Contact Plating-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Product Range
Han Series
Gender
Receptacle
No. of Rows
2Rows
Contact Termination Type
Screw
Contact Material
Copper
SVHC
No SVHC (08-Jul-2021)
Connector Mounting
Panel Mount
No. of Contacts
16Contacts
Contact Gender
Socket
Connector Shell Size
16A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14