Print Page
2.262 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.160 |
10+ | €1.630 |
100+ | €1.460 |
500+ | €1.280 |
1000+ | €1.210 |
Price for:Each
Minimum: 1
Multiple: 1
€2.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The D2608-42 is a 8-contact 2-row 2.54mm female IC Socket with gold plated contacts, 100% tin over nickel plated termination, beryllium copper contact clip, brass shell and black UL94V-0 PCT housing. The D26 series connector has vertical connector orientation, press-fit PC tail/through board connection type and end/side stackable. Suitable for a Ø0.40 to 0.56mm mating pin.
- 1A Current rating
- 100VAC, 150VDC voltage rating
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Minimum dielectric withstanding voltage
- 100 cycles Durability
- Solderless Press-Fit PC Tail / Throughboard
Applications
Industrial, Consumer Electronics
Technical Specifications
No. of Contacts
8Contacts
Pitch Spacing
2.54mm
Row Pitch
7.62mm
Contact Plating
Gold Plated Contacts
Connector Type
DIP Socket
Product Range
D26
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for D2608-42
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007