Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoD3086-99
Order Code149307
Product RangeHarwin - D308
Technical Datasheet
2.444 In Stock
1.800 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.985 |
50+ | €0.820 |
100+ | €0.781 |
250+ | €0.739 |
500+ | €0.697 |
Price for:Each
Minimum: 10
Multiple: 10
€9.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoD3086-99
Order Code149307
Product RangeHarwin - D308
Technical Datasheet
Accessory TypeShorting Plug
For Use WithPCB
No. of Positions2Ways
Pitch Spacing5.08mm
Product RangeHarwin - D308
SVHCLead (21-Jan-2025)
Product Overview
The D3086-99 is a 2-way Insulated Shorting Link made of PBT moulding with a brass contact. The 1mm diameter male insulated shorting plug or link, 5.08mm pitch between legs with a high performance gold finish. The red moulding is for identification/differentiation.
- Can be used with PCB sockets for hardware programming
- PC tail/through board connection
- Vertical connector orientation
- UL94V-0 Flammability
- 10A at 20°C Current
- -55 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Shorting Plug
No. of Positions
2Ways
Product Range
Harwin - D308
For Use With
PCB
Pitch Spacing
5.08mm
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for D3086-99
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068