Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-0010005
Order Code2408688
Product RangeGecko-SL G125
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.500 |
10+ | €1.010 |
100+ | €0.886 |
500+ | €0.855 |
1000+ | €0.814 |
Price for:Each
Minimum: 1
Multiple: 1
€1.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-0010005
Order Code2408688
Product RangeGecko-SL G125
Technical Datasheet
Product RangeGecko-SL G125
Contact GenderSocket
Contact Termination TypeCrimp
For Use WithGecko G125 Series Housing Connectors
Wire Size AWG Max26AWG
Wire Size AWG Min26AWG
Current Rating2.8A
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
The G125-0010005 is a 1.25mm Gecko female Crimp Contact with gold plated beryllium copper contacts and gold plated termination. The G125 series socket has straight connector orientation and cable (crimp) connection type. Suitable for 26AWG cable and Ø0.4mm mating pin size. It is used with crimp housings G125-204 series.
- 100 operations Durability
- 2.8N Maximum insertion force
- 0.2N Minimum withdrawal force
Applications
Industrial
Technical Specifications
Product Range
Gecko-SL G125
Contact Termination Type
Crimp
Wire Size AWG Max
26AWG
Current Rating
2.8A
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
For Use With
Gecko G125 Series Housing Connectors
Wire Size AWG Min
26AWG
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005