Print Page
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.460 |
100+ | €0.352 |
500+ | €0.314 |
1000+ | €0.299 |
2500+ | €0.293 |
Price for:Each
Minimum: 10
Multiple: 10
€4.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The H3185-01 is a PC Board Socket for mating Ø1mm pin, open-ended - gold clip tin shell. It has female/socket/jack contact gender, vertical orientation and PC tail/through-board mating pin size. It uses 4-finger beryllium copper contact clip.
- 10A Contact pitch
- -55 to 125°C Operating temperature range
- Ø1mm Connection type
Applications
Industrial
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
H31
Contact Material
Beryllium Copper
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for H3185-01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123