Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.550 |
5+ | €38.020 |
10+ | €34.490 |
25+ | €32.210 |
50+ | €29.920 |
Product Information
Product Overview
Kona 8.5mm pitch high reliability power connector. With 8.5mm pitch and individually shrouded connections, users can achieve up to 60A and 3000V per contact. The tough resilient housings protect the connections from physical knocks and damage. Vibration and shock resilience are built into the design, with 6-finger beryllium copper alloy contacts for electrical continuity and good spring force properties. Connectors are available in a compact single-row configuration. Male pin connectors are throughboard PCB mount design with additional board fixings for strain relief. Resists wear from continued use or durable in mate-and-forget operations. Protects against physical damage and avoids accidental touching of contacts. Assures reliability with strong and robust connection, easy and fast to secure, no tooling required. Can be used in a wide variety of extreme environments. Applications includes aviation, motorsport and electric vehicles, space, high-end industrial, defence and security.
- Male vertical, 4.5mm throughboard, reverse fix floating screw, hex socket
- 60A per contact on 8.5mm pitch, high levels of current and power straight to the PCB
- Shock and vibration resistant, rugged and practical for extreme environments
- Full gold plating, 250 mating cycles, 1500V AC/DC voltage rating
- Individually shrouded contacts on both male and female connectors
- Stainless steel mate-before-lock thumbscrews
- 6 finger beryllium copper contact design, maintains electrical continuity under heavy vibration
- Low outgassing properties, meets NASA and ESA outgassing requirements for vacuum or space use
- Operates at extreme temperatures up to -65°C to +150°C
- UL94V-0 rated glass filled PPS housing
Technical Specifications
Wire-to-Board
1Rows
Through Hole Straight
Shrouded
Gold Plated Contacts
Lead (21-Jan-2025)
8.5mm
2Contacts
Kona KA1
Beryllium Copper
PCB Header
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate