2.052 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.932 |
100+ | €0.612 |
250+ | €0.582 |
500+ | €0.551 |
1000+ | €0.520 |
Product Information
Product Overview
The M20-7820446 is a 4-contact 2.54mm female SIL Board-to-board Socket with 100% tin over nickel plated phosphor bronze contact and black UL94V-0 polyamide (nylon) 6T housing. The M20 series receptacle has 3mm PC solder tails, vertical connector orientation, PC tail/through board connection type, side stackable and top entry style. It is suitable for use with 0.64mm square mating pin size. Suitable for interconnecting board to board. The socket is a box section design with a latch to locate and hold in an insulated housing.
- 3A Current rating
- 20mΩ Contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VAC Voltage proof
- 300 operations Durability
Applications
Commercial, Industrial
Technical Specifications
Board-to-Board
1Rows
Through Hole Mount
M20
Tin Plated Contacts
2.54mm
4Contacts
Through Hole
Phosphor Bronze
No SVHC (21-Jan-2025)
Alternatives for M20-7820446
8 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate