Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
10+ | €3.760 |
100+ | €3.190 |
250+ | €3.030 |
500+ | €2.870 |
Product Information
Product Overview
The M20-7852042 is a 40-contact 2.54mm female DIL Board-to-board Socket with gold plated phosphor bronze contacts, 100% tin over nickel plated termination and black UL94V-0 polyamide (nylon) 6T housing. The M20 series receptacle has 3mm PC solder tails, vertical connector orientation, PC tail/through board connection type and dual entry style (bottom entry, top entry). It is suitable for use with 0.64mm square mating pin size. Suitable for interconnecting board to board. The socket is a box section design with a latch to locate and hold in an insulated housing.
- 3A Current rating
- 500VAC Voltage rating
- 20mΩ Contact resistance
- 1000MΩ Minimum insulation resistance
- 2N Maximum insertion force
- 0.3N Maximum withdrawal force
Applications
Commercial, Industrial
Technical Specifications
Board-to-Board
2Rows
Through Hole Mount
M20
Gold Plated Contacts
2.54mm
40Contacts
Through Hole
Phosphor Bronze
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M20-7852042
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate