Print Page
Image is for illustrative purposes only. Please refer to product description.
2.962 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.419 |
100+ | €0.319 |
500+ | €0.285 |
1000+ | €0.271 |
2500+ | €0.266 |
Price for:Each
Minimum: 10
Multiple: 10
€4.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The M40-1101000 is a 10-position natural colour straight female Crimp Housing made of polybutylene terephthalate. It is suitable for use with crimp contacts M40-1000046 and pre-crimped contacts M40-9 series.
- 1A Current rating
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
M40
No. of Positions
10Ways
For Use With
M40-1000046 socket crimp contacts & M40-9 series pre-crimped socket contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for M40-1101000
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011