Print Page
Image is for illustrative purposes only. Please refer to product description.
1.556 In Stock
616 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
10+ | €1.930 |
100+ | €1.790 |
250+ | €1.710 |
500+ | €1.620 |
Price for:Each
Minimum: 1
Multiple: 1
€2.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3001045
Order Code1022300
Product RangeArcher M50 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeArcher M50 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M50-3001045 is a 20-way DIL Vertical Socket with solder tails, gold-plated phosphor bronze contact, black UL94V-0 polyamide (nylon) 6T housing and 1.27mm contact pitch. Suitable for vertical and horizontal board-to-board applications. Suitable for use with male connectors.
- Horizontal connector has two point solder fixing for connector rigidity
- 1A Contact rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 Operations durability
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Product Range
Archer M50 Series
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for M50-3001045
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000534