Print Page
Image is for illustrative purposes only. Please refer to product description.
410 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.410 |
10+ | €1.830 |
100+ | €1.550 |
250+ | €1.470 |
500+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€2.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM50-3501042
Order Code1022306
Product RangeArcher M50 Series
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Contact Termination TypeThrough Hole
Product RangeArcher M50 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M50-3501042 is a 20-way DIL Vertical Pin Header with 3mm mating pin height, gold-plated brass contact, black UL94V-0 polyamide (nylon) 6T housing and 1.27mm contact pitch. Suitable for use with female connectors and jumper sockets.
- 1A Contact rating
- 20mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300 Operations durability
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
20Contacts
Product Range
Archer M50 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Alternatives for M50-3501042
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000282